


1657890000 | |
|---|---|
DigiKey Part Number | 281-2338-ND |
Manufacturer | |
Manufacturer Product Number | 1657890000 |
Description | CONN HOOD SIDE ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.984" H (93.30mm x 45.50mm x 75.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,94000 € | 25,94 € |
| 10 | 22,04600 € | 220,46 € |
| 25 | 20,66520 € | 516,63 € |
| 50 | 19,67900 € | 983,95 € |
| 100 | 18,74060 € | 1.874,06 € |
| 250 | 17,56864 € | 4.392,16 € |
| 500 | 16,73130 € | 8.365,65 € |
| Unit Price without VAT: | 25,94000 € |
|---|---|
| Unit Price with VAT: | 30,86860 € |





















