


1656630000 | |
|---|---|
DigiKey Part Number | 281-2332-ND |
Manufacturer | |
Manufacturer Product Number | 1656630000 |
Description | CONN HOOD TOP ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.984" H (93.30mm x 45.50mm x 75.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 10 | 21,35800 € | 213,58 € |
| 25 | 20,02040 € | 500,51 € |
| 50 | 19,06540 € | 953,27 € |
| 100 | 18,15610 € | 1.815,61 € |
| 250 | 17,02056 € | 4.255,14 € |
| 500 | 16,20942 € | 8.104,71 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |






















