


1656480000 | |
|---|---|
DigiKey Part Number | 281-2262-ND |
Manufacturer | |
Manufacturer Product Number | 1656480000 |
Description | CONN HOOD SIDE ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 10 | 15,26600 € | 152,66 € |
| 25 | 14,31000 € | 357,75 € |
| 50 | 13,62700 € | 681,35 € |
| 100 | 12,97690 € | 1.297,69 € |
| 250 | 12,16516 € | 3.041,29 € |
| 500 | 11,58522 € | 5.792,61 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,38430 € |




















