


1655270000 | |
|---|---|
DigiKey Part Number | 281-2314-ND |
Manufacturer | |
Manufacturer Product Number | 1655270000 |
Description | CONN HOOD SIDE ENTRY SZ4 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,14000 € | 23,14 € |
| 10 | 19,66800 € | 196,68 € |
| 25 | 18,43640 € | 460,91 € |
| 50 | 17,55700 € | 877,85 € |
| 100 | 16,71950 € | 1.671,95 € |
| 250 | 15,67388 € | 3.918,47 € |
| 500 | 14,92686 € | 7.463,43 € |
| Unit Price without VAT: | 23,14000 € |
|---|---|
| Unit Price with VAT: | 27,53660 € |
































