


1652700000 | |
|---|---|
DigiKey Part Number | 281-2302-ND |
Manufacturer | |
Manufacturer Product Number | 1652700000 |
Description | CONN HOOD TOP ENTRY SZ3 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,61000 € | 17,61 € |
| Unit Price without VAT: | 17,61000 € |
|---|---|
| Unit Price with VAT: | 20,95590 € |
























