


1652480000 | |
|---|---|
DigiKey Part Number | 281-2215-ND |
Manufacturer | |
Manufacturer Product Number | 1652480000 |
Description | CONN HOOD SIDE ENTRY SZ1 PG11 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 8,12300 € | 81,23 € |
| 25 | 7,61440 € | 190,36 € |
| 50 | 7,25060 € | 362,53 € |
| 100 | 6,90450 € | 690,45 € |
| 250 | 6,47244 € | 1.618,11 € |
| 500 | 6,16378 € | 3.081,89 € |
| 1.000 | 5,86995 € | 5.869,95 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,37640 € |















