
1652000000 | |
|---|---|
DigiKey Part Number | 1652000000-ND |
Manufacturer | |
Manufacturer Product Number | 1652000000 |
Description | CONN TERM BLK MNT BASE RAIL GRN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers |
Datasheet | Datasheet |
Category | Type Mounting Base, Rail Type |
Manufacturer Weidmüller | Number of Positions 2 |
Series | For Use With/Related Products Z Series Internal Jumpers |
Packaging Bulk | Color Green |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,05000 € | 23,05 € |
| 20 | 15,20750 € | 304,15 € |
| 40 | 14,11950 € | 564,78 € |
| 60 | 13,58567 € | 815,14 € |
| 100 | 13,00810 € | 1.300,81 € |
| 260 | 12,16646 € | 3.163,28 € |
| 500 | 11,73562 € | 5.867,81 € |
| Unit Price without VAT: | 23,05000 € |
|---|---|
| Unit Price with VAT: | 27,42950 € |

