


1651680000 | |
|---|---|
DigiKey Part Number | 1651680000-ND |
Manufacturer | |
Manufacturer Product Number | 1651680000 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,37160 € | 34,29 € |
| 50 | 1,30600 € | 65,30 € |
| 100 | 1,24360 € | 124,36 € |
| 250 | 1,16564 € | 291,41 € |
| 500 | 1,11000 € | 555,00 € |
| 1.000 | 1,05703 € | 1.057,03 € |
| 2.500 | 0,99089 € | 2.477,22 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


















