
1651520000 | |
|---|---|
DigiKey Part Number | 281-4619-ND |
Manufacturer | |
Manufacturer Product Number | 1651520000 |
Description | CONTACT H.D. CRIMP PIN 100/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,81000 € | 70,81 € |
| 10 | 60,18300 € | 601,83 € |
| 25 | 56,41840 € | 1.410,46 € |
| 50 | 53,72840 € | 2.686,42 € |
| 100 | 51,16720 € | 5.116,72 € |
| Unit Price without VAT: | 70,81000 € |
|---|---|
| Unit Price with VAT: | 84,26390 € |


















