


1651190000 | |
|---|---|
DigiKey Part Number | 1651190000-ND |
Manufacturer | |
Manufacturer Product Number | 1651190000 |
Description | INSERT MALE 72POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 72+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 72+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,27000 € | 20,27 € |
| 10 | 17,22500 € | 172,25 € |
| 25 | 16,14680 € | 403,67 € |
| 50 | 15,37620 € | 768,81 € |
| 100 | 14,64270 € | 1.464,27 € |
| 250 | 13,72680 € | 3.431,70 € |
| 500 | 13,07248 € | 6.536,24 € |
| Unit Price without VAT: | 20,27000 € |
|---|---|
| Unit Price with VAT: | 24,12130 € |
























