


1650770000 | |
|---|---|
DigiKey Part Number | 281-2233-ND |
Manufacturer | |
Manufacturer Product Number | 1650770000 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 5 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 22A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 10 | 14,23600 € | 142,36 € |
| 25 | 13,34440 € | 333,61 € |
| 50 | 12,70760 € | 635,38 € |
| 100 | 12,10130 € | 1.210,13 € |
| 250 | 11,34440 € | 2.836,10 € |
| 500 | 10,80354 € | 5.401,77 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 19,93250 € |
















