


1650610000 | |
|---|---|
DigiKey Part Number | 281-2224-ND |
Manufacturer | |
Manufacturer Product Number | 1650610000 |
Description | INSERT MALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 2 | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 22A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 11,95800 € | 119,58 € |
| 25 | 11,20960 € | 280,24 € |
| 50 | 10,67440 € | 533,72 € |
| 100 | 10,16510 € | 1.016,51 € |
| 250 | 9,52912 € | 2.382,28 € |
| 500 | 9,07480 € | 4.537,40 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |















