1648930000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1648930000
1648930000
1648930000

1648930000

DigiKey Part Number
281-8175-ND
Manufacturer
Manufacturer Product Number
1648930000
Description
TERM BLOCK HDR 16POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Female Sockets
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
23A
Voltage - IEC
400 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.797" (20.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,57000 €11,57 €
108,22600 €82,26 €
257,29560 €182,39 €
506,73540 €336,77 €
1006,28320 €628,32 €
2505,82456 €1.456,14 €
5005,56262 €2.781,31 €
1.0005,35854 €5.358,54 €
Unit Price without VAT:11,57000 €
Unit Price with VAT:13,76830 €