
1635920000 | |
|---|---|
DigiKey Part Number | 1635920000-ND |
Manufacturer | |
Manufacturer Product Number | 1635920000 |
Description | LU 10.16/02/90 4STI 3.2SN GY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.25-1.2 Nm (2.2-10.6 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1279390000 | Weidmüller | 5 | 281-1279390000-ND | 9,90000 € | Parametric Equivalent |
| 1648310000 | Weidmüller | 60 | 281-4608-ND | 9,97000 € | Parametric Equivalent |
| 1934140000 | Weidmüller | 10 | 1934140000-ND | 8,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 20 | 6,39900 € | 127,98 € |
| 40 | 5,87700 € | 235,08 € |
| 60 | 5,61767 € | 337,06 € |
| 100 | 5,33440 € | 533,44 € |
| 260 | 4,91688 € | 1.278,39 € |
| 500 | 4,70086 € | 2.350,43 € |
| 1.000 | 4,52091 € | 4.520,91 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |

