1635830000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 6,79042 €
Datasheet
Image for 1635830000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1635830000

DigiKey Part Number
1635830000-ND
Manufacturer
Manufacturer Product Number
1635830000
Description
TERM BLK 11POS BLACK
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Mount Type
Screw Mount - Front Flange
Manufacturer
Weidmüller
Pitch
0.200" (5.08mm)
Series
Voltage - UL
300 V
Part Status
Obsolete
Current - UL
15 A
Front Panel Wire Connection
Header, Male Pins
Color
Black
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Lock Opening
Width
2.974" (75.54mm)
Number of Levels
1
Positions Per Level
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1599220000Weidmüller01599220000-ND6,79042 €Similar
Obsolete
This product is no longer manufactured. View Substitutes