
1635760000 | |
|---|---|
DigiKey Part Number | 1635760000-ND |
Manufacturer | |
Manufacturer Product Number | 1635760000 |
Description | TERM BLK 4POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.574" (39.98mm) | |
Panel Thickness | - | |
Positions Per Level | 4 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Black | |
Features | Lock Opening | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 2,54024 € | 106,69 € |
| Unit Price without VAT: | 2,54024 € |
|---|---|
| Unit Price with VAT: | 3,02289 € |




