1632050000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1632050000
1632050000_View2
1632050000
1632050000

1632050000

DigiKey Part Number
281-2937-ND
Manufacturer
Manufacturer Product Number
1632050000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
33 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.921
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,63400 €16,34 €
251,42560 €35,64 €
501,29280 €64,64 €
1001,18180 €118,18 €
2501,06508 €266,27 €
5000,99658 €498,29 €
1.0000,94220 €942,20 €
5.0000,85717 €4.285,85 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €