
1627870000 | |
|---|---|
DigiKey Part Number | 281-3692-ND |
Manufacturer | |
Manufacturer Product Number | 1627870000 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.319" (8.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,30840 € | 57,71 € |
| 50 | 2,19800 € | 109,90 € |
| 100 | 2,09300 € | 209,30 € |
| 250 | 1,96196 € | 490,49 € |
| 500 | 1,86830 € | 934,15 € |
| 1.000 | 1,77917 € | 1.779,17 € |
| 2.500 | 1,66788 € | 4.169,70 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |














