Parametric Equivalent

1627470000 | |
|---|---|
DigiKey Part Number | 1627470000-ND |
Manufacturer | |
Manufacturer Product Number | 1627470000 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5mm² |
Part Status Active | Color Orange |
Type Plug, Male Pins | Operating Temperature -20°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Rail Mount Foot |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 12A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 250 V | Insulation Height 0.646" (16.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1627680000 | Weidmüller | 0 | 1627680000-ND | 10,42083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,15767 € | 304,73 € |
| Unit Price without VAT: | 10,15767 € |
|---|---|
| Unit Price with VAT: | 12,08763 € |




