1616500000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 15
Unit Price: 9,48000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 70
Unit Price: 26,07000 €
Datasheet
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
1616500000
1616500000

1616500000

DigiKey Part Number
281-4587-ND
Manufacturer
Manufacturer Product Number
1616500000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - IEC
500V
Manufacturer
Weidmüller
Current - UL
16 A
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-4mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse, Removable Plug
Color
Beige
Number of Positions
2
Fuse Type
6.3mm x 32mm
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
12.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1616480000Weidmüller154381-1616480000-ND9,48000 €Parametric Equivalent
1616490000Weidmüller70281-4586-ND26,07000 €Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,07000 €26,07 €
1018,76800 €187,68 €
3016,53633 €496,09 €
5015,73020 €786,51 €
10014,83300 €1.483,30 €
25013,93376 €3.483,44 €
50013,42520 €6.712,60 €
Manufacturers Standard Package
Unit Price without VAT:26,07000 €
Unit Price with VAT:31,02330 €