MFR Recommended

1612550000 | |
|---|---|
DigiKey Part Number | 1612550000-ND |
Manufacturer | |
Manufacturer Product Number | 1612550000 |
Description | TERM BLOCK HDR 5POS 7MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Sockets 0.276" (7.00mm) 90°, Right Angle Through Hole |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 14 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -50°C |
Type Header, Blade Sockets | Contact Mating Finish Silver |
Number of Positions 5 | Features Mating and Mounting Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.276" (7.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Thermoplastic, Wemid |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.843" (21.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1928530000 | Weidmüller | 50 | 1928530000-ND | 13,39000 € | MFR Recommended |


