MFR Recommended

1612010000 | |
|---|---|
DigiKey Part Number | 281-4568-ND |
Manufacturer | |
Manufacturer Product Number | 1612010000 |
Description | TERM BLOCK PLUG 4POS 7MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Pins 0.276" (7.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.5-4mm² |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Type Plug, Blade Pins | Contact Mating Finish Silver |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.276" (7.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 9mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 32A | Housing Material Thermoplastic, Wemid |
Voltage - IEC 1 kV | Insulation Height 0.843" (21.41mm) |
Current - UL 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1931980000 | Weidmüller | 9 | 1931980000-ND | 13,95000 € | MFR Recommended |


