
1611930000 | |
|---|---|
DigiKey Part Number | 1611930000-ND |
Manufacturer | |
Manufacturer Product Number | 1611930000 |
Description | CARRIER TAG 31.7MM DEKAFIX 20/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For Z Series |
Datasheet | Datasheet |
Category | Type Marker Holder |
Manufacturer Weidmüller | Legend Blank |
Series | Pitch 0.197" (5.00mm) |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 20 | 1,30250 € | 26,05 € |
| 40 | 1,24025 € | 49,61 € |
| 60 | 1,20517 € | 72,31 € |
| 100 | 1,16250 € | 116,25 € |
| 260 | 1,08665 € | 282,53 € |
| 500 | 1,03764 € | 518,82 € |
| 1.000 | 0,98810 € | 988,10 € |
| 2.500 | 0,92627 € | 2.315,68 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


















