
1610840000 | |
|---|---|
DigiKey Part Number | 281-3652-ND |
Manufacturer | |
Manufacturer Product Number | 1610840000 |
Description | ZAP TN HE/ZSI 2.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 1.268" L x 0.043" W x 1.839" H (32.20mm x 1.10mm x 46.70mm) Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | Z Series | |
Size / Dimension | 1.268" L x 0.043" W x 1.839" H (32.20mm x 1.10mm x 46.70mm) | |
Color | Beige | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,92560 € | 23,14 € |
| 50 | 0,83680 € | 41,84 € |
| 100 | 0,76140 € | 76,14 € |
| 250 | 0,68132 € | 170,33 € |
| 500 | 0,63384 € | 316,92 € |
| 1.000 | 0,59590 € | 595,90 € |
| 5.000 | 0,53613 € | 2.680,65 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |





