
1610100000 | |
|---|---|
DigiKey Part Number | 281-5705-ND |
Manufacturer | |
Manufacturer Product Number | 1610100000 |
Description | CONN TERM BLK KEYING STAR BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For Omnimate 3.50mm Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | Omnimate 3.50mm Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,53560 € | 13,39 € |
| 50 | 0,50980 € | 25,49 € |
| 100 | 0,48540 € | 48,54 € |
| 250 | 0,45500 € | 113,75 € |
| 500 | 0,43324 € | 216,62 € |
| 1.000 | 0,41256 € | 412,56 € |
| 2.500 | 0,38673 € | 966,83 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |























