


1608880000 | |
|---|---|
DigiKey Part Number | 281-3653-ND |
Manufacturer | |
Manufacturer Product Number | 1608880000 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I, P, W and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,65960 € | 41,49 € |
| 50 | 1,58020 € | 79,01 € |
| 100 | 1,50470 € | 150,47 € |
| 250 | 1,41044 € | 352,61 € |
| 500 | 1,34310 € | 671,55 € |
| 1.000 | 1,27901 € | 1.279,01 € |
| 2.500 | 1,19899 € | 2.997,47 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

























