Similar

1605810000 | |
|---|---|
DigiKey Part Number | 1605810000-ND |
Manufacturer | |
Manufacturer Product Number | 1605810000 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 135° Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 135° | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.512" (13.00mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVK075050 | On Shore Technology Inc. | 0 | OSTVK075050-ND | 1,00678 € | Similar |



