1567060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604250000

DigiKey Part Number
281-4550-ND
Manufacturer
Manufacturer Product Number
1604250000
Description
CONTACT SOCKET CRIMP TIN 250PK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,69000 €96,69 €
1072,43000 €724,30 €
2566,56200 €1.664,05 €
5063,18680 €3.159,34 €
10060,54400 €6.054,40 €
Unit Price without VAT:96,69000 €
Unit Price with VAT:115,06110 €