


1601730000 | |
|---|---|
DigiKey Part Number | 281-4546-ND |
Manufacturer | |
Manufacturer Product Number | 1601730000 |
Description | INSERT FEMALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 40+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 40+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| 10 | 14,54000 € | 145,40 € |
| 25 | 13,62960 € | 340,74 € |
| 50 | 12,97920 € | 648,96 € |
| 100 | 12,35990 € | 1.235,99 € |
| 250 | 11,58684 € | 2.896,71 € |
| 500 | 11,03444 € | 5.517,22 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,36090 € |

























