
1599180000 | |
|---|---|
DigiKey Part Number | 1599180000-ND |
Manufacturer | |
Manufacturer Product Number | 1599180000 |
Description | TERM BLK 7POS ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 2.174" (55.22mm) | |
Panel Thickness | - | |
Positions Per Level | 7 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Orange | |
Features | Lock Opening | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,19000 € | 51,90 € |
| 25 | 4,57480 € | 114,37 € |
| 50 | 4,19860 € | 209,93 € |
| 100 | 3,89210 € | 389,21 € |
| 250 | 3,57856 € | 894,64 € |
| 500 | 3,39824 € | 1.699,12 € |
| 1.000 | 3,25710 € | 3.257,10 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |



















