1599170000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1599170000

DigiKey Part Number
1599170000-ND
Manufacturer
Manufacturer Product Number
1599170000
Description
TERM BLK 6POS ORANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
1.974" (50.14mm)
Panel Thickness
-
Positions Per Level
6
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
15 A
Wire Gauge
-
Color
Orange
Features
Lock Opening
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,51000 €6,51 €
104,61700 €46,17 €
254,06440 €101,61 €
503,72560 €186,28 €
1003,44930 €344,93 €
2503,16572 €791,43 €
5003,00248 €1.501,24 €
1.0002,87455 €2.874,55 €
Unit Price without VAT:6,51000 €
Unit Price with VAT:7,74690 €