RockStar ModuPlug sample Box Handling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593510000

DigiKey Part Number
1593510000-ND
Manufacturer
Manufacturer Product Number
1593510000
Description
CONN BASE SIDE ENTRY SZ3 PG16
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG16 3 IP65 - Dust Tight, Water Resistant
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG16
Series
Size / Dimension
3.307" L x 2.283" W x 2.205" H (84.00mm x 58.00mm x 56.00mm)
Packaging
Bulk
Features
Cover
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Corrosion Coating - Anodized
Size
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.