
1582430000 | |
|---|---|
DigiKey Part Number | 1582430000-ND |
Manufacturer | |
Manufacturer Product Number | 1582430000 |
Description | CONN SCK 16-18AWG TIN CRMP 250PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91500 € | 9,15 € |
| 25 | 0,85720 € | 21,43 € |
| 50 | 0,81620 € | 40,81 € |
| 100 | 0,77720 € | 77,72 € |
| 250 | 0,72840 € | 182,10 € |
| 500 | 0,69364 € | 346,82 € |
| 1.000 | 0,66051 € | 660,51 € |
| 2.500 | 0,61917 € | 1.547,92 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |











