
1582360000 | |
|---|---|
DigiKey Part Number | 281-1582360000TR-ND - Tape & Reel (TR) 281-1582360000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1582360000 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,75520 € | 18,88 € |
| 50 | 0,71900 € | 35,95 € |
| 100 | 0,68460 € | 68,46 € |
| 250 | 0,64168 € | 160,42 € |
| 500 | 0,61104 € | 305,52 € |
| 1.000 | 0,58187 € | 581,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52766 € | 2.110,64 € |
| 8.000 | 0,50249 € | 4.019,92 € |
| 12.000 | 0,48833 € | 5.859,96 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |















