
1582330000 | |
|---|---|
DigiKey Part Number | 1582330000-ND |
Manufacturer | |
Manufacturer Product Number | 1582330000 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13528 € | 283,82 € |
| Unit Price without VAT: | 1,13528 € |
|---|---|
| Unit Price with VAT: | 1,35098 € |








