2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571350000

DigiKey Part Number
1571350000-ND
Manufacturer
Manufacturer Product Number
1571350000
Description
TERM BLOCK PLUG 2POS 5MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
12-26 AWG
Series
Wire Gauge or Range - mm²
0.5-2.5mm²
Packaging
Bulk
Color
Orange
Part Status
Obsolete
Operating Temperature
-50°C ~ 100°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
2
Features
Retention Latches (Non-Wire Side)
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.197" (5.00mm)
Screw Size
M2.5
Plug Wire Entry
180°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
19A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.598" (15.19mm)
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable