
1568261697 | |
|---|---|
DigiKey Part Number | 281-1568261697-ND |
Manufacturer | |
Manufacturer Product Number | 1568261697 |
Description | CLI C 2-4 GE/SW CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.28" W x 0.16" L (7.0mm x 4.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.157" ~ 0.394" (4.00mm ~ 10.00mm) |
Series | Legend A |
Packaging Box | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,08956 € | 22,39 € |
| Unit Price without VAT: | 0,08956 € |
|---|---|
| Unit Price with VAT: | 0,10658 € |

