
1568241679 | |
|---|---|
DigiKey Part Number | 281-1568241679TR-ND - Tape & Reel (TR) 281-1568241679CT-ND - Cut Tape (CT) 281-1568241679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1568241679 |
Description | CONDUCTOR MARKER CLI C 02-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | U | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,08300 € | 8,30 € |
| 250 | 0,07776 € | 19,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07404 € | 37,02 € |
| 1.000 | 0,07050 € | 70,50 € |
| 1.500 | 0,06851 € | 102,77 € |
| 2.500 | 0,06608 € | 165,20 € |
| 3.500 | 0,06453 € | 225,86 € |
| 5.000 | 0,06292 € | 314,60 € |
| 12.500 | 0,05898 € | 737,25 € |
| 25.000 | 0,05617 € | 1.404,25 € |
| 50.000 | 0,05349 € | 2.674,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |











