
1565780000 | |
|---|---|
DigiKey Part Number | 1565780000-ND |
Manufacturer | |
Manufacturer Product Number | 1565780000 |
Description | CONN PIN 12-14AWG TIN CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52291 € | 2.091,64 € |
| Unit Price without VAT: | 0,52291 € |
|---|---|
| Unit Price with VAT: | 0,62226 € |












