
1562150000 | |
|---|---|
DigiKey Part Number | 1562150000-ND |
Manufacturer | |
Manufacturer Product Number | 1562150000 |
Description | WPD 204 2X25/4X16+6X10 2XGY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 164 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 6-8 AWG | |
Load Side Wire/Stud Size | 6-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 164 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,51000 € | 64,51 € |
| 10 | 47,63900 € | 476,39 € |
| 25 | 43,46920 € | 1.086,73 € |
| 50 | 41,05420 € | 2.052,71 € |
| 100 | 39,15540 € | 3.915,54 € |
| Unit Price without VAT: | 64,51000 € |
|---|---|
| Unit Price with VAT: | 76,76690 € |











