



1561910000 | |
|---|---|
DigiKey Part Number | 281-4515-ND |
Manufacturer | |
Manufacturer Product Number | 1561910000 |
Description | WPD 100 2X25/6X10 GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 100 A 690 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 690 V | |
Current Rating (Amps) | 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,76000 € | 22,76 € |
| 10 | 16,33800 € | 163,38 € |
| 25 | 14,64200 € | 366,05 € |
| 50 | 13,63900 € | 681,95 € |
| 100 | 12,83890 € | 1.283,89 € |
| 250 | 12,03540 € | 3.008,85 € |
| 500 | 11,58036 € | 5.790,18 € |
| Unit Price without VAT: | 22,76000 € |
|---|---|
| Unit Price with VAT: | 27,08440 € |









