
1561820000 | |
|---|---|
DigiKey Part Number | 281-1561820000-ND |
Manufacturer | |
Manufacturer Product Number | 1561820000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 160 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-10 AWG | |
Load Side Wire/Stud Size | 2/0-10 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 160 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,88333 € | 83,65 € |
| Unit Price without VAT: | 27,88333 € |
|---|---|
| Unit Price with VAT: | 33,18116 € |










