



1552680000 | |
|---|---|
DigiKey Part Number | 281-1552680000-ND |
Manufacturer | |
Manufacturer Product Number | 1552680000 |
Description | PE TERMINAL, PUSH IN, 1.5 MM, 50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,23500 € | 42,35 € |
| 25 | 3,72400 € | 93,10 € |
| 50 | 3,41020 € | 170,51 € |
| 100 | 3,15370 € | 315,37 € |
| 250 | 2,89016 € | 722,54 € |
| 500 | 2,73812 € | 1.369,06 € |
| 1.000 | 2,61891 € | 2.618,91 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |











