
1552640000 | |
|---|---|
DigiKey Part Number | 281-1552640000-ND |
Manufacturer | |
Manufacturer Product Number | 1552640000 |
Description | END PLATE (TERMINALS), 65.7 MM X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71800 € | 17,95 € |
| 50 | 0,68380 € | 34,19 € |
| 100 | 0,65100 € | 65,10 € |
| 250 | 0,61012 € | 152,53 € |
| 500 | 0,58098 € | 290,49 € |
| 1.000 | 0,55324 € | 553,24 € |
| 2.500 | 0,51861 € | 1.296,53 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |






