
1528230000 | |
|---|---|
DigiKey Part Number | 281-1528230000-ND |
Manufacturer | |
Manufacturer Product Number | 1528230000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,26200 € | 62,62 € |
| 25 | 5,53280 € | 138,32 € |
| 50 | 5,09060 € | 254,53 € |
| 100 | 4,73180 € | 473,18 € |
| 250 | 4,36600 € | 1.091,50 € |
| 500 | 4,15630 € | 2.078,15 € |
| 1.000 | 3,99251 € | 3.992,51 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |




