
1527940000 | |
|---|---|
DigiKey Part Number | 281-1527940000-ND |
Manufacturer | |
Manufacturer Product Number | 1527940000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,40680 € | 35,17 € |
| 50 | 1,27600 € | 63,80 € |
| 100 | 1,16620 € | 116,62 € |
| 250 | 1,05080 € | 262,70 € |
| 500 | 0,98302 € | 491,51 € |
| 1.000 | 0,92925 € | 929,25 € |
| 5.000 | 0,84512 € | 4.225,60 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |






