
1527570000 | |
|---|---|
DigiKey Part Number | 281-1527570000-ND |
Manufacturer | |
Manufacturer Product Number | 1527570000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,32320 € | 33,08 € |
| 50 | 1,19960 € | 59,98 € |
| 100 | 1,09550 € | 109,55 € |
| 250 | 0,98612 € | 246,53 € |
| 500 | 0,92180 € | 460,90 € |
| 1.000 | 0,87067 € | 870,67 € |
| 5.000 | 0,79063 € | 3.953,15 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











