
1522100550 | |
|---|---|
DigiKey Part Number | 281-8061-ND |
Manufacturer | |
Manufacturer Product Number | 1522100550 |
Description | CABLE MOD 8P4C PLUG-PLUG 180.45' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 180.45' (55.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 180.45' (55.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,15000 € | 223,15 € |
| Unit Price without VAT: | 223,15000 € |
|---|---|
| Unit Price with VAT: | 265,54850 € |

