




1521680000 | |
|---|---|
DigiKey Part Number | 281-3292-ND |
Manufacturer | |
Manufacturer Product Number | 1521680000 |
Description | PE TERMINAL, PUSH IN, 2.5 MM, G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,77800 € | 37,78 € |
| 25 | 3,31840 € | 82,96 € |
| 50 | 3,03500 € | 151,75 € |
| 100 | 2,80250 € | 280,25 € |
| 250 | 2,56316 € | 640,79 € |
| 500 | 2,42484 € | 1.212,42 € |
| 1.000 | 2,31623 € | 2.316,23 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |











