1514420000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1514420000

DigiKey Part Number
281-1514420000-ND
Manufacturer
Manufacturer Product Number
1514420000
Description
END PLATE (TERMINALS), 52.75 MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For A Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
A Series
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70700 €7,07 €
250,66320 €16,58 €
500,63140 €31,57 €
1000,60120 €60,12 €
2500,56356 €140,89 €
5000,53664 €268,32 €
1.0000,51101 €511,01 €
2.5000,47901 €1.197,53 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €